Similar
Direct
Upgrade
Similar
Similar

ERJ-12SF23R2U | |
|---|---|
DigiKey Part Number | ERJ-12SF23R2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF23R2U |
Description | RES SMD 23.2 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 23.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF23R2U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1DF23R2U | Panasonic Industry | 0 | ERJ-S1DF23R2U-ND | € 0,12589 | Similar |
| CRCW201023R2FKTF | Vishay Dale | 0 | CRCW201023R2FKTF-ND | € 0,08438 | Direct |
| RMCP2010FT23R2 | Stackpole Electronics Inc | 0 | RMCP2010FT23R2-ND | € 0,07022 | Upgrade |
| AC2010FK-0723R2L | YAGEO | 0 | AC2010FK-0723R2L-ND | € 0,03622 | Similar |
| RC2010FK-0723R2L | YAGEO | 0 | RC2010FK-0723R2L-ND | € 0,03201 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07831 | € 783,10 |
| Unit Price without VAT: | € 0,07831 |
|---|---|
| Unit Price with VAT: | € 0,09554 |






