226 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF2263U

DigiKey Part Number
P226KACTR-ND - Tape & Reel (TR)
P226KACCT-ND - Cut Tape (CT)
P226KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF2263U
Description
RES SMD 226K OHM 1% 3/4W 2010
Customer Reference
Detailed Description
226 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF2263U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1DF2263UPanasonic Industry0ERJ-S1DF2263U-ND€ 0,12589Upgrade
AC2010FK-07226KLYAGEO41 456YAG5502CT-ND€ 0,21000Upgrade
RMCP2010FT226KStackpole Electronics Inc0RMCP2010FT226K-ND€ 0,07022Upgrade
RC2010FK-07226KLYAGEO0RC2010FK-07226KL-ND€ 0,03201Similar
CRCW2010226KFKEFVishay Dale6 266541-226KACCT-ND€ 0,20000Parametric Equivalent
In-Stock: 19 257
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,20100€ 2,01
25€ 0,16600€ 4,15
50€ 0,14560€ 7,28
100€ 0,12960€ 12,96
250€ 0,11348€ 28,37
500€ 0,10412€ 52,06
1 000€ 0,09672€ 96,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,08164€ 408,20
10 000€ 0,07831€ 783,10
15 000€ 0,07668€ 1 150,20
25 000€ 0,07492€ 1 873,00
35 000€ 0,07391€ 2 586,85
50 000€ 0,07295€ 3 647,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920