
ERG-2SJ333 | |
|---|---|
DigiKey Part Number | P33KW-2BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-2SJ333 |
Description | RES 33K OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-2SJ333 Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERG-2SJ333E | Panasonic Industry | 3 000 | P33KW-2ETB-ND | € 0,06167 | Direct |
| ERG-2SJ333V | Panasonic Industry | 2 147 | P33KW-2VCT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12700 | € 1,27 |
| 25 | € 0,10720 | € 2,68 |
| 50 | € 0,09440 | € 4,72 |
| 100 | € 0,08370 | € 8,37 |
| 250 | € 0,07196 | € 17,99 |
| 500 | € 0,06462 | € 32,31 |
| 1 000 | € 0,05837 | € 58,37 |
| 5 000 | € 0,04723 | € 236,15 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

