
ERA-8APB5361V | |
|---|---|
DigiKey Part Number | P18485TR-ND - Tape & Reel (TR) P18485CT-ND - Cut Tape (CT) P18485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB5361V |
Description | RES SMD 5.36K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB5361V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB5361V | Panasonic Industry | 449 | P18689CT-ND | € 0,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,56800 | € 5,68 |
| 25 | € 0,52640 | € 13,16 |
| 50 | € 0,49720 | € 24,86 |
| 100 | € 0,47060 | € 47,06 |
| 250 | € 0,43884 | € 109,71 |
| 500 | € 0,41740 | € 208,70 |
| 1 000 | € 0,39819 | € 398,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,34804 | € 1 740,20 |
| 10 000 | € 0,33563 | € 3 356,30 |
| 15 000 | € 0,32910 | € 4 936,50 |
| 25 000 | € 0,32157 | € 8 039,25 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

