51 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB513V

DigiKey Part Number
P51KCRTR-ND - Tape & Reel (TR)
P51KCRCT-ND - Cut Tape (CT)
P51KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8APB513V
Description
RES SMD 51K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8APB513V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8ARW513VPanasonic Industry217P51KCTCT-ND€ 1,10000Parametric Equivalent
In-Stock: 3 678
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,54600€ 5,46
25€ 0,50720€ 12,68
50€ 0,47940€ 23,97
100€ 0,45350€ 45,35
250€ 0,42288€ 105,72
500€ 0,40218€ 201,09
1 000€ 0,38362€ 383,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,34804€ 1 740,20
10 000€ 0,33563€ 3 356,30
15 000€ 0,32910€ 4 936,50
25 000€ 0,32157€ 8 039,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300