22 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB223V

DigiKey Part Number
P22KCRTR-ND - Tape & Reel (TR)
P22KCRCT-ND - Cut Tape (CT)
P22KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8APB223V
Description
RES SMD 22K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8APB223V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8ARB223VPanasonic Industry950P22KCSCT-ND€ 0,78000Parametric Equivalent
ERA-8ARW223VPanasonic Industry4 733P22KCTCT-ND€ 1,06000Parametric Equivalent
In-Stock: 4 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,54800€ 5,48
25€ 0,50840€ 12,71
50€ 0,48040€ 24,02
100€ 0,45450€ 45,45
250€ 0,42380€ 105,95
500€ 0,40306€ 201,53
1 000€ 0,38446€ 384,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,34804€ 1 740,20
10 000€ 0,33563€ 3 356,30
15 000€ 0,32910€ 4 936,50
25 000€ 0,32157€ 8 039,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520