
ERA-8AEB8871V | |
|---|---|
DigiKey Part Number | P8.87KBCTR-ND - Tape & Reel (TR) P8.87KBCCT-ND - Cut Tape (CT) P8.87KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB8871V |
Description | RES SMD 8.87K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB8871V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB8871V | Panasonic Industry | 4 994 | P18729CT-ND | € 0,78000 | Parametric Equivalent |
| RG3216P-8871-B-T1 | Susumu | 606 | RG32P8.87KBCT-ND | € 0,21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19000 | € 1,90 |
| 25 | € 0,17680 | € 4,42 |
| 50 | € 0,16700 | € 8,35 |
| 100 | € 0,15780 | € 15,78 |
| 250 | € 0,14668 | € 36,67 |
| 500 | € 0,13912 | € 69,56 |
| 1 000 | € 0,13223 | € 132,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11886 | € 594,30 |
| 10 000 | € 0,11415 | € 1 141,50 |
| 15 000 | € 0,11165 | € 1 674,75 |
| 25 000 | € 0,10877 | € 2 719,25 |
| 35 000 | € 0,10702 | € 3 745,70 |
| 50 000 | € 0,10528 | € 5 264,00 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

