430 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED434V

DigiKey Part Number
P123849TR-ND - Tape & Reel (TR)
P123849CT-ND - Cut Tape (CT)
P123849DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED434V
Description
RES SMD 430K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
430 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED434V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB434VPanasonic Industry9 572P430KDACT-ND€ 0,08000Parametric Equivalent
In-Stock: 2 861
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,15000€ 1,50
25€ 0,12640€ 3,16
50€ 0,11160€ 5,58
100€ 0,09920€ 9,92
250€ 0,08544€ 21,36
500€ 0,07684€ 38,42
1 000€ 0,06953€ 69,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05649€ 282,45
10 000€ 0,05223€ 522,30
15 000€ 0,05004€ 750,60
25 000€ 0,04756€ 1 189,00
35 000€ 0,04609€ 1 613,15
50 000€ 0,04464€ 2 232,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29280