
ERA-6AED182V | |
|---|---|
DigiKey Part Number | P123816TR-ND - Tape & Reel (TR) P123816CT-ND - Cut Tape (CT) P123816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED182V |
Description | RES SMD 1.8K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED182V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,15000 | € 1,50 |
| 25 | € 0,12640 | € 3,16 |
| 50 | € 0,11160 | € 5,58 |
| 100 | € 0,09920 | € 9,92 |
| 250 | € 0,08544 | € 21,36 |
| 500 | € 0,07684 | € 38,42 |
| 1 000 | € 0,06953 | € 69,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05649 | € 282,45 |
| 10 000 | € 0,05223 | € 522,30 |
| 15 000 | € 0,05004 | € 750,60 |
| 25 000 | € 0,04756 | € 1 189,00 |
| 35 000 | € 0,04609 | € 1 613,15 |
| 50 000 | € 0,04464 | € 2 232,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

