Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-3YEB271V | |
|---|---|
DigiKey Part Number | P270YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-3YEB271V |
Description | RES SMD 270 OHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 270 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3YEB271V Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB271V | Panasonic Industry | 1 003 | P270DBCT-ND | € 0,08000 | Direct |
| MCT06030D2700BP500 | Vishay | 0 | 231221672701-ND | € 0,04196 | Direct |
| RG1608P-271-B-T5 | Susumu | 15 587 | RG16P270BCT-ND | € 0,10000 | Direct |
| RT0603BRD07270RL | YAGEO | 13 253 | YAG1606CT-ND | € 0,08000 | Direct |
| TNPW0603270RBEEA | Vishay Dale | 8 482 | 541-TNPW0603270RBEEACT-ND | € 0,22000 | Direct |






