Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-3YEB152V | |
|---|---|
DigiKey Part Number | P1.5KYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-3YEB152V |
Description | RES SMD 1.5K OHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3YEB152V Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB152V | Panasonic Industry | 61 801 | P1.5KDBCT-ND | € 0,08000 | Direct |
| ERA-3APB152V | Panasonic Industry | 339 | P1.5KAYCT-ND | € 0,23000 | Upgrade |
| ERA-3ARB152V | Panasonic Industry | 0 | P1.5KBDCT-ND | € 0,34000 | Upgrade |
| ERA-3ARW152V | Panasonic Industry | 8 716 | P1.5KBECT-ND | € 0,42000 | Upgrade |
| MCT06030D1501BP500 | Vishay | 1 367 | 749-MCT06030D1501BP500CT-ND | € 0,09000 | Direct |






