Similar
Direct
Direct

ERA-3ARB3011V | |
|---|---|
DigiKey Part Number | ERA-3ARB3011V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB3011V |
Description | RES SMD 3.01KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB3011V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB3011V | Panasonic Industry | 23 000 | P3.01KDBCT-ND | € 0,08000 | Similar |
| RNCF0603BKT3K01 | Stackpole Electronics Inc | 0 | RNCF0603BKT3K01-ND | € 0,17777 | Direct |
| RNCF0603BTT3K01 | Stackpole Electronics Inc | 0 | RNCF0603BTT3K01-ND | € 0,16029 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16641 | € 832,05 |
| Unit Price without VAT: | € 0,16641 |
|---|---|
| Unit Price with VAT: | € 0,20302 |



