
ERA-3APB823V | |
|---|---|
DigiKey Part Number | P82KAYTR-ND - Tape & Reel (TR) P82KAYCT-ND - Cut Tape (CT) P82KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB823V |
Description | RES SMD 82K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB823V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3ARB823V | Panasonic Industry | 13 973 | P82KBDCT-ND | € 0,34000 | Parametric Equivalent |
| ERA-3ARW823V | Panasonic Industry | 10 321 | P82KBECT-ND | € 0,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19200 | € 1,92 |
| 25 | € 0,17800 | € 4,45 |
| 50 | € 0,16820 | € 8,41 |
| 100 | € 0,15910 | € 15,91 |
| 250 | € 0,14788 | € 36,97 |
| 500 | € 0,14022 | € 70,11 |
| 1 000 | € 0,13329 | € 133,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11983 | € 599,15 |
| 10 000 | € 0,11508 | € 1 150,80 |
| 15 000 | € 0,11257 | € 1 688,55 |
| 25 000 | € 0,10966 | € 2 741,50 |
| 35 000 | € 0,10790 | € 3 776,50 |
| 50 000 | € 0,10615 | € 5 307,50 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

