
ERA-3AED6042V | |
|---|---|
DigiKey Part Number | P60.4KBLTR-ND - Tape & Reel (TR) P60.4KBLCT-ND - Cut Tape (CT) P60.4KBLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED6042V |
Description | RES SMD 60.4KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED6042V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05700 | € 0,57 |
| 25 | € 0,05320 | € 1,33 |
| 50 | € 0,05040 | € 2,52 |
| 100 | € 0,04740 | € 4,74 |
| 250 | € 0,04404 | € 11,01 |
| 500 | € 0,04162 | € 20,81 |
| 1 000 | € 0,03944 | € 39,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03512 | € 175,60 |
| 10 000 | € 0,03358 | € 335,80 |
| 15 000 | € 0,03275 | € 491,25 |
| 25 000 | € 0,03179 | € 794,75 |
| 35 000 | € 0,03121 | € 1 092,35 |
| 50 000 | € 0,03063 | € 1 531,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

