
ERA-3AED181V | |
|---|---|
DigiKey Part Number | P123746TR-ND - Tape & Reel (TR) P123746CT-ND - Cut Tape (CT) P123746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED181V |
Description | RES SMD 180 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED181V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09900 | € 0,99 |
| 25 | € 0,08280 | € 2,07 |
| 50 | € 0,07300 | € 3,65 |
| 100 | € 0,06470 | € 6,47 |
| 250 | € 0,05548 | € 13,87 |
| 500 | € 0,04970 | € 24,85 |
| 1 000 | € 0,04478 | € 44,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03601 | € 180,05 |
| 10 000 | € 0,03314 | € 331,40 |
| 15 000 | € 0,03167 | € 475,05 |
| 25 000 | € 0,03000 | € 750,00 |
| 35 000 | € 0,02900 | € 1 015,00 |
| 50 000 | € 0,02803 | € 1 401,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

