
ERA-2VRB1502X | |
|---|---|
DigiKey Part Number | 10-ERA-2VRB1502XTR-ND - Tape & Reel (TR) 10-ERA-2VRB1502XCT-ND - Cut Tape (CT) 10-ERA-2VRB1502XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VRB1502X |
Description | RES 15K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28400 | € 2,84 |
| 25 | € 0,26320 | € 6,58 |
| 50 | € 0,24860 | € 12,43 |
| 100 | € 0,23510 | € 23,51 |
| 250 | € 0,21872 | € 54,68 |
| 500 | € 0,20764 | € 103,82 |
| 1 000 | € 0,19762 | € 197,62 |
| 5 000 | € 0,17825 | € 891,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,17145 | € 1 714,50 |
| 20 000 | € 0,16547 | € 3 309,40 |
| 30 000 | € 0,16232 | € 4 869,60 |
| 50 000 | € 0,15870 | € 7 935,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

