

ERA-2ARC8250X | |
|---|---|
DigiKey Part Number | P18333TR-ND - Tape & Reel (TR) P18333CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC8250X |
Description | RES SMD 825 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC8250X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,15000 | € 1,50 |
| 25 | € 0,13920 | € 3,48 |
| 50 | € 0,13180 | € 6,59 |
| 100 | € 0,12440 | € 12,44 |
| 250 | € 0,11564 | € 28,91 |
| 500 | € 0,10960 | € 54,80 |
| 1 000 | € 0,10414 | € 104,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08926 | € 892,60 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

