

ERA-2APB2872X | |
|---|---|
DigiKey Part Number | P17798TR-ND - Tape & Reel (TR) P17798CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2APB2872X |
Description | RES SMD 28.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB2872X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,31800 | € 3,18 |
| 25 | € 0,29480 | € 7,37 |
| 50 | € 0,27840 | € 13,92 |
| 100 | € 0,26330 | € 26,33 |
| 250 | € 0,24516 | € 61,29 |
| 500 | € 0,23284 | € 116,42 |
| 1 000 | € 0,22172 | € 221,72 |
| 5 000 | € 0,20030 | € 1 001,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,19829 | € 1 982,90 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

