

ERA-2APB2870X | |
|---|---|
DigiKey Part Number | P17796TR-ND - Tape & Reel (TR) P17796CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2APB2870X |
Description | RES SMD 287 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB2870X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,33000 | € 3,30 |
| 25 | € 0,30600 | € 7,65 |
| 50 | € 0,28900 | € 14,45 |
| 100 | € 0,27330 | € 27,33 |
| 250 | € 0,25448 | € 63,62 |
| 500 | € 0,24170 | € 120,85 |
| 1 000 | € 0,23018 | € 230,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,19829 | € 1 982,90 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

