17.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2APB1782X

DigiKey Part Number
P17745TR-ND - Tape & Reel (TR)
P17745CT-ND - Cut Tape (CT)
P17745DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2APB1782X
Description
RES SMD 17.8KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2APB1782X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2ARB1782XPanasonic Industry5 745P17960CT-ND€ 0,45000Parametric Equivalent
In-Stock: 9 858
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,41000€ 0,41
10€ 0,33900€ 3,39
25€ 0,31400€ 7,85
50€ 0,29680€ 14,84
100€ 0,28060€ 28,06
250€ 0,26120€ 65,30
500€ 0,24806€ 124,03
1 000€ 0,23623€ 236,23
5 000€ 0,21340€ 1 067,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,20541€ 2 054,10
20 000€ 0,19838€ 3 967,60
30 000€ 0,19469€ 5 840,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,41000
Unit Price with VAT:€ 0,50020