

ERA-2APB1072X | |
|---|---|
DigiKey Part Number | P17709TR-ND - Tape & Reel (TR) P17709CT-ND - Cut Tape (CT) P17709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB1072X |
Description | RES SMD 10.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB1072X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB1072X | Panasonic Industry | 7 692 | P17924CT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,33900 | € 3,39 |
| 25 | € 0,31400 | € 7,85 |
| 50 | € 0,29680 | € 14,84 |
| 100 | € 0,28060 | € 28,06 |
| 250 | € 0,26120 | € 65,30 |
| 500 | € 0,24806 | € 124,03 |
| 1 000 | € 0,23623 | € 236,23 |
| 5 000 | € 0,21340 | € 1 067,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,20541 | € 2 054,10 |
| 20 000 | € 0,19838 | € 3 967,60 |
| 30 000 | € 0,19469 | € 5 840,70 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

