1.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2AED122X

DigiKey Part Number
P1.2KDETR-ND - Tape & Reel (TR)
P1.2KDECT-ND - Cut Tape (CT)
P1.2KDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED122X
Description
RES SMD 1.2K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED122X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB122XPanasonic Industry37 622P1.2KDCCT-ND€ 0,09000Parametric Equivalent
ERA-2APB122XPanasonic Industry2 047P1.2KCNCT-ND€ 0,41000Parametric Equivalent
ERA-2ARB122XPanasonic Industry6 058P1.2KCPCT-ND€ 0,45000Parametric Equivalent
RG1005P-122-D-T10Susumu10 470408-RG1005P-122-D-T10CT-ND€ 0,08000Direct
RR0510P-122-DSusumu191 916RR05P1.2KDCT-ND€ 0,08000Direct
In-Stock: 4 350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03800€ 0,38
25€ 0,03520€ 0,88
50€ 0,03340€ 1,67
100€ 0,03160€ 3,16
250€ 0,02932€ 7,33
500€ 0,02774€ 13,87
1 000€ 0,02625€ 26,25
5 000€ 0,02331€ 116,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02225€ 222,50
20 000€ 0,02131€ 426,20
30 000€ 0,02081€ 624,30
50 000€ 0,02023€ 1 011,50
70 000€ 0,01987€ 1 390,90
100 000€ 0,01952€ 1 952,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760