

ERA-2AEB7320X | |
|---|---|
DigiKey Part Number | P732DCTR-ND - Tape & Reel (TR) P732DCCT-ND - Cut Tape (CT) P732DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB7320X |
Description | RES SMD 732 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 732 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB7320X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB7320X | Panasonic Industry | 18 344 | P18110CT-ND | € 0,45000 | Parametric Equivalent |
| CPF0402B732RE1 | TE Connectivity Passive Product | 248 | A102969CT-ND | € 0,24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,07900 | € 0,79 |
| 25 | € 0,07360 | € 1,84 |
| 50 | € 0,06960 | € 3,48 |
| 100 | € 0,06560 | € 6,56 |
| 250 | € 0,06084 | € 15,21 |
| 500 | € 0,05760 | € 28,80 |
| 1 000 | € 0,05461 | € 54,61 |
| 5 000 | € 0,04875 | € 243,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04666 | € 466,60 |
| 20 000 | € 0,04481 | € 896,20 |
| 30 000 | € 0,04382 | € 1 314,60 |
| 50 000 | € 0,04269 | € 2 134,50 |
| 70 000 | € 0,04200 | € 2 940,00 |
| 100 000 | € 0,04132 | € 4 132,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

