

ERA-1ARB3401C | |
|---|---|
DigiKey Part Number | P121818TR-ND - Tape & Reel (TR) P121818CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-1ARB3401C |
Description | RES SMD 3.4K OHM 0.1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1ARB3401C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,27500 | € 2,75 |
| 25 | € 0,25480 | € 6,37 |
| 50 | € 0,24040 | € 12,02 |
| 100 | € 0,22730 | € 22,73 |
| 250 | € 0,21144 | € 52,86 |
| 500 | € 0,20074 | € 100,37 |
| 1 000 | € 0,19107 | € 191,07 |
| 5 000 | € 0,17240 | € 862,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

