
ERA-1AEB392C | |
|---|---|
DigiKey Part Number | 10-ERA-1AEB392CTR-ND - Tape & Reel (TR) 10-ERA-1AEB392CCT-ND - Cut Tape (CT) 10-ERA-1AEB392CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB392C |
Description | RES 3.9K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB392C Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,09700 | € 0,97 |
| 25 | € 0,09040 | € 2,26 |
| 50 | € 0,08540 | € 4,27 |
| 100 | € 0,08060 | € 8,06 |
| 250 | € 0,07480 | € 18,70 |
| 500 | € 0,07082 | € 35,41 |
| 1 000 | € 0,06718 | € 67,18 |
| 5 000 | € 0,06006 | € 300,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,05618 | € 842,70 |
| 30 000 | € 0,05410 | € 1 623,00 |
| 45 000 | € 0,05300 | € 2 385,00 |
| 75 000 | € 0,05174 | € 3 880,50 |
| 105 000 | € 0,05097 | € 5 351,85 |
| 150 000 | € 0,05021 | € 7 531,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

