ELJ-SA151KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: € 1,78712
Datasheet
150 µH Shielded Inductor 5 mA 9Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-SA151KF

DigiKey Part Number
PCD1111TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-SA151KF
Description
FIXED IND 150UH 5MA 9 OHM SMD
Customer Reference
Detailed Description
150 µH Shielded Inductor 5 mA 9Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
9Ohm Max
Mfr
Q @ Freq
40 @ 1.5MHz
Series
Frequency - Self Resonant
5MHz
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP1210R-154KDelevan0SP1210R-154KTR-ND€ 1,78712Similar
Obsolete
This product is no longer manufactured. View Substitutes