Similar
Similar
Similar

ELJ-SA150KF | |
|---|---|
DigiKey Part Number | PCD1099TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-SA150KF |
Description | FIXED IND 15UH 15MA 2.2 OHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 15 mA 2.2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.2Ohm Max |
Mfr | Q @ Freq 40 @ 5MHz |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1210-153K | Delevan | 0 | DN1076TR-ND | € 1,78022 | Similar |
| S1210R-153K | Delevan | 0 | DN7911CT-ND | € 3,14000 | Similar |
| SP1210R-153K | Delevan | 0 | SP1210R-153KTR-ND | € 1,78712 | Similar |


