
ELJ-PB270KF | |
|---|---|
DigiKey Part Number | PCD1527TR-ND - Tape & Reel (TR) PCD1527CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELJ-PB270KF |
Description | FIXED IND 27UH 270MA 1.2 OHM SMD |
Customer Reference | |
Detailed Description | 27 µH Unshielded Wirewound Inductor 270 mA 1.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-PB270KF Models |
Category | Q @ Freq 10 @ 2.52MHz |
Mfr | Frequency - Self Resonant 11MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 2.52 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.2Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1812R-273K | Delevan | 0 | P1812R-273K-ND | € 1,90960 | Direct |
| CC453232-270KL | Bourns Inc. | 0 | CC453232-270KL-ND | € 0,12478 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,21300 | € 2,13 |
| 100 | € 0,17550 | € 17,55 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

