Direct
Similar

ELJ-PB101KF | |
|---|---|
DigiKey Part Number | PCD1534TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-PB101KF |
Description | FIXED IND 100UH 150MA 4 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 150 mA 4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-PB101KF Models |
Category | Q @ Freq 20 @ 796kHz |
Mfr | Frequency - Self Resonant 6MHz |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 796 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 4Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1812R-104K | Delevan | 1 621 | DN7870CT-ND | € 3,00000 | Direct |
| CC453232-101KL | Bourns Inc. | 3 389 | CC453232-101KLCT-ND | € 0,24000 | Similar |



