
EEV-FK1V471Q | |
|---|---|
DigiKey Part Number | PCE3464TR-ND - Tape & Reel (TR) PCE3464CT-ND - Cut Tape (CT) PCE3464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1V471Q |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1V471Q Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 618.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 0,85000 | € 8,50 |
| 50 | € 0,65580 | € 32,79 |
| 100 | € 0,59430 | € 59,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,53310 | € 106,62 |
| 400 | € 0,49130 | € 196,52 |
| 600 | € 0,47020 | € 282,12 |
| 1 000 | € 0,44669 | € 446,69 |
| 1 400 | € 0,43286 | € 606,00 |
| 2 000 | € 0,41950 | € 839,00 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,61040 |

