
EEV-FK1V152V | |
|---|---|
DigiKey Part Number | P124636TR-ND - Tape & Reel (TR) P124636CT-ND - Cut Tape (CT) P124636DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1V152V |
Description | CAP ALUM 1500UF 20% 35V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1V152V Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.681" (17.30mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V152AM | Panasonic Industry | 297 | PCE4861CT-ND | € 2,21000 | Parametric Equivalent |
| EEE-FK1V152AV | Panasonic Industry | 92 | P124713CT-ND | € 2,73000 | Parametric Equivalent |
| EEE-HD1V152AM | Panasonic Industry | 159 | PCE5251CT-ND | € 2,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,23000 | € 3,23 |
| 10 | € 2,18600 | € 21,86 |
| 50 | € 1,75140 | € 87,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,54672 | € 193,34 |
| 250 | € 1,44132 | € 360,33 |
| 375 | € 1,38816 | € 520,56 |
| 625 | € 1,32893 | € 830,58 |
| 875 | € 1,29410 | € 1 132,34 |
| 1 250 | € 1,26047 | € 1 575,59 |
| Unit Price without VAT: | € 3,23000 |
|---|---|
| Unit Price with VAT: | € 3,94060 |

