
EEV-FK1K151Q | |
|---|---|
DigiKey Part Number | PCE3494TR-ND - Tape & Reel (TR) PCE3494CT-ND - Cut Tape (CT) PCE3494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K151Q |
Description | CAP ALUM 150UF 20% 80V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K151Q Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV-FK1K151V | Panasonic Industry | 385 | P124631CT-ND | € 2,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 10 | € 0,88400 | € 8,84 |
| 50 | € 0,68240 | € 34,12 |
| 100 | € 0,61890 | € 61,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,55560 | € 111,12 |
| 400 | € 0,51245 | € 204,98 |
| 600 | € 0,49063 | € 294,38 |
| 1 000 | € 0,46632 | € 466,32 |
| 1 400 | € 0,45203 | € 632,84 |
| 2 000 | € 0,43822 | € 876,44 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |

