
EEV-FK1J151Q | |
|---|---|
DigiKey Part Number | PCE3526TR-ND - Tape & Reel (TR) PCE3526CT-ND - Cut Tape (CT) PCE3526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1J151Q |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1J151Q Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J151AQ | Panasonic Industry | 665 | PCE4852CT-ND | € 1,57000 | Parametric Equivalent |
| EEV-FK1J151V | Panasonic Industry | 357 | P124626CT-ND | € 2,03000 | Parametric Equivalent |
| EEV-FK1K151V | Panasonic Industry | 385 | P124631CT-ND | € 2,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 0,91000 | € 9,10 |
| 50 | € 0,70380 | € 35,19 |
| 100 | € 0,63860 | € 63,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,57365 | € 114,73 |
| 400 | € 0,52935 | € 211,74 |
| 600 | € 0,50697 | € 304,18 |
| 1 000 | € 0,48202 | € 482,02 |
| 1 400 | € 0,46736 | € 654,30 |
| 2 000 | € 0,45320 | € 906,40 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,70800 |

