
EEV-FK0J682M | |
|---|---|
DigiKey Part Number | PCE3455TR-ND - Tape & Reel (TR) PCE3455CT-ND - Cut Tape (CT) PCE3455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK0J682M |
Description | CAP ALUM 6800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK0J682M Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,97000 | € 1,97 |
| 10 | € 1,29700 | € 12,97 |
| 50 | € 1,01760 | € 50,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 0,88760 | € 110,95 |
| 250 | € 0,81960 | € 204,90 |
| 375 | € 0,78528 | € 294,48 |
| 625 | € 0,74704 | € 466,90 |
| 875 | € 0,72455 | € 633,98 |
| 1 250 | € 0,70282 | € 878,52 |
| Unit Price without VAT: | € 1,97000 |
|---|---|
| Unit Price with VAT: | € 2,40340 |

