
EEU-TP1E471B | |
|---|---|
DigiKey Part Number | P15686CT-ND - Cut Tape (CT) P15686TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E471B |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E471B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TP1E471 | Panasonic Industry | 1 259 | P14912-ND | € 1,77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,80000 | € 1,80 |
| 10 | € 1,18100 | € 11,81 |
| 50 | € 0,92300 | € 46,15 |
| 100 | € 0,84150 | € 84,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,68832 | € 344,16 |
| 1 000 | € 0,64497 | € 644,97 |
| 1 500 | € 0,62310 | € 934,65 |
| 2 500 | € 0,59873 | € 1 496,83 |
| 3 500 | € 0,58441 | € 2 045,43 |
| 5 000 | € 0,57057 | € 2 852,85 |
| Unit Price without VAT: | € 1,80000 |
|---|---|
| Unit Price with VAT: | € 2,19600 |

