
EEU-TP1E392 | |
|---|---|
DigiKey Part Number | P14926-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E392 |
Description | CAP ALUM 3900UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E392 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.71 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,34000 | € 4,34 |
| 10 | € 2,98500 | € 29,85 |
| 50 | € 2,42420 | € 121,21 |
| 100 | € 2,24760 | € 224,76 |
| 500 | € 1,94406 | € 972,03 |
| 1 000 | € 1,84864 | € 1 848,64 |
| 2 500 | € 1,74690 | € 4 367,25 |
| Unit Price without VAT: | € 4,34000 |
|---|---|
| Unit Price with VAT: | € 5,29480 |

