3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1E332

DigiKey Part Number
P14927-ND
Manufacturer
Manufacturer Product Number
EEU-TP1E332
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1E332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.71 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,82000€ 3,82
10€ 2,60300€ 26,03
50€ 2,10260€ 105,13
100€ 1,94470€ 194,47
500€ 1,67350€ 836,75
1 000€ 1,58823€ 1 588,23
2 500€ 1,49729€ 3 743,22
5 000€ 1,45761€ 7 288,05
Manufacturers Standard Package
Unit Price without VAT:€ 3,82000
Unit Price with VAT:€ 4,66040