
EEU-TP1E182SB | |
|---|---|
DigiKey Part Number | P15693CT-ND - Cut Tape (CT) P15693TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E182SB |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E182SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.904 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.985 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,37000 | € 3,37 |
| 10 | € 2,27800 | € 22,78 |
| 50 | € 1,82820 | € 91,41 |
| 100 | € 1,68650 | € 168,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,50692 | € 376,73 |
| 500 | € 1,41636 | € 708,18 |
| 750 | € 1,37068 | € 1 028,01 |
| 1 250 | € 1,31977 | € 1 649,71 |
| 1 750 | € 1,28986 | € 2 257,26 |
| 2 500 | € 1,26096 | € 3 152,40 |
| Unit Price without VAT: | € 3,37000 |
|---|---|
| Unit Price with VAT: | € 4,11140 |

