
EEU-TA1C331 | |
|---|---|
DigiKey Part Number | 10-EEU-TA1C331-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1C331 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1C331 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 442 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 680 mA @ 100 kHz |
Packaging Bulk | Impedance 100 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41866C5337M000 | TDK | 11 252 | 495-B41866C5337M000-ND | € 0,86000 | Upgrade |
| MAL214656331E3 | Vishay Beyschlag/Draloric/BC Components | 765 | 4472PHBK-ND | € 1,55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 0,75800 | € 7,58 |
| 50 | € 0,58260 | € 29,13 |
| 200 | € 0,48075 | € 96,15 |
| 600 | € 0,42285 | € 253,71 |
| 1 000 | € 0,40120 | € 401,20 |
| 2 600 | € 0,36783 | € 956,36 |
| 5 000 | € 0,34946 | € 1 747,30 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,43960 |

