
EEU-HD1E101H | |
|---|---|
DigiKey Part Number | 10-EEU-HD1E101H-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1E101H |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1E101H Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.500" (12.70mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EHG101I | Panasonic Industry | 3 673 | 10-ECA-1EHG101ICT-ND | € 0,37000 | Parametric Equivalent |
| EEU-FC1E101SH | Panasonic Industry | 10 087 | P19638CT-ND | € 0,40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,54100 | € 5,41 |
| 50 | € 0,41020 | € 20,51 |
| 100 | € 0,36880 | € 36,88 |
| 500 | € 0,29752 | € 148,76 |
| 2 000 | € 0,25637 | € 512,74 |
| 4 000 | € 0,24085 | € 963,40 |
| 6 000 | € 0,23302 | € 1 398,12 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

