
EEU-HD1A331B | |
|---|---|
DigiKey Part Number | P15723CT-ND - Cut Tape (CT) P15723TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1A331B |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1A331B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AHG331B | Panasonic Industry | 1 827 | 10-ECA-1AHG331BCT-ND | € 0,37000 | Direct |
| UBT1A331MPD8TD | Nichicon | 423 | 493-UBT1A331MPD8TDCT-ND | € 0,77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,55100 | € 5,51 |
| 50 | € 0,41780 | € 20,89 |
| 100 | € 0,37570 | € 37,57 |
| 500 | € 0,30308 | € 151,54 |
| 1 000 | € 0,28019 | € 280,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25637 | € 512,74 |
| 4 000 | € 0,24085 | € 963,40 |
| 6 000 | € 0,23302 | € 1 398,12 |
| 10 000 | € 0,22430 | € 2 243,00 |
| 14 000 | € 0,21917 | € 3 068,38 |
| 20 000 | € 0,21422 | € 4 284,40 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |

