
EEU-FS1A182B | |
|---|---|
DigiKey Part Number | P122301CT-ND - Cut Tape (CT) P122301TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FS1A182B |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1A182B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.432 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,60900 | € 6,09 |
| 50 | € 0,46380 | € 23,19 |
| 100 | € 0,41790 | € 41,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,33238 | € 166,19 |
| 1 000 | € 0,30783 | € 307,83 |
| 1 500 | € 0,29545 | € 443,18 |
| 2 500 | € 0,28165 | € 704,12 |
| 3 500 | € 0,27353 | € 957,36 |
| 5 000 | € 0,26569 | € 1 328,45 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

