
EEU-FR1C221B | |
|---|---|
DigiKey Part Number | P15337CT-ND - Cut Tape (CT) P15337TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1C221B |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1C221B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 318.5 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,24300 | € 2,43 |
| 50 | € 0,17920 | € 8,96 |
| 100 | € 0,15880 | € 15,88 |
| 500 | € 0,12368 | € 61,84 |
| 1 000 | € 0,11259 | € 112,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10147 | € 202,94 |
| 4 000 | € 0,09393 | € 375,72 |
| 6 000 | € 0,09013 | € 540,78 |
| 10 000 | € 0,08590 | € 859,00 |
| 14 000 | € 0,08340 | € 1 167,60 |
| 20 000 | € 0,08100 | € 1 620,00 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

