
EEU-FR0J471B | |
|---|---|
DigiKey Part Number | P15283CT-ND - Cut Tape (CT) P15283TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J471B |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J471B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 341.25 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 455 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,24100 | € 2,41 |
| 50 | € 0,17800 | € 8,90 |
| 100 | € 0,15770 | € 15,77 |
| 500 | € 0,12286 | € 61,43 |
| 1 000 | € 0,11183 | € 111,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10077 | € 201,54 |
| 4 000 | € 0,09328 | € 373,12 |
| 6 000 | € 0,08950 | € 537,00 |
| 10 000 | € 0,08528 | € 852,80 |
| 14 000 | € 0,08281 | € 1 159,34 |
| 20 000 | € 0,08041 | € 1 608,20 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

