
EEU-FP1E152 | |
|---|---|
DigiKey Part Number | P123949-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FP1E152 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FP1E152 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.1125 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.25 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,33000 | € 2,33 |
| 10 | € 1,54600 | € 15,46 |
| 50 | € 1,22240 | € 61,12 |
| 200 | € 1,03515 | € 207,03 |
| 600 | € 0,92888 | € 557,33 |
| 1 000 | € 0,88916 | € 889,16 |
| 2 600 | € 0,82799 | € 2 152,77 |
| 5 000 | € 0,79432 | € 3 971,60 |
| Unit Price without VAT: | € 2,33000 |
|---|---|
| Unit Price with VAT: | € 2,84260 |

