


EEU-FM1V331B | |
|---|---|
DigiKey Part Number | P19722CT-ND - Cut Tape (CT) P19722TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V331B |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V331B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.253 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 26 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,51200 | € 5,12 |
| 50 | € 0,38800 | € 19,40 |
| 100 | € 0,34840 | € 34,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,27506 | € 137,53 |
| 1 000 | € 0,25395 | € 253,95 |
| 1 500 | € 0,24330 | € 364,95 |
| 2 500 | € 0,23142 | € 578,55 |
| 3 500 | € 0,22443 | € 785,50 |
| 5 000 | € 0,21768 | € 1 088,40 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

