


EEU-FM1A152LB | |
|---|---|
DigiKey Part Number | 10-EEU-FM1A152LBCT-ND - Cut Tape (CT) 10-EEU-FM1A152LBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1A152LB |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1A152LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.976 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,64800 | € 6,48 |
| 50 | € 0,49480 | € 24,74 |
| 100 | € 0,44620 | € 44,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,35580 | € 177,90 |
| 1 000 | € 0,32991 | € 329,91 |
| 1 500 | € 0,31684 | € 475,26 |
| 2 500 | € 0,30228 | € 755,70 |
| 3 500 | € 0,29371 | € 1 027,99 |
| 5 000 | € 0,28544 | € 1 427,20 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |

