Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



EEU-FM0J821LBJ | |
|---|---|
DigiKey Part Number | EEU-FM0J821LBJ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM0J821LBJ |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM0J821LBJ Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM0J821L | Panasonic Industry | 1 171 | P12352-ND | € 0,64000 | Similar |
| EEU-FR0J821 | Panasonic Industry | 592 | P14360-ND | € 0,60000 | Similar |
| EEU-FR0J821B | Panasonic Industry | 8 707 | P15314CT-ND | € 0,61000 | Similar |
| EEU-FM0J821LB | Panasonic Industry | 0 | EEU-FM0J821LB-ND | € 0,18188 | Parametric Equivalent |
| EKY-6R3ELL821MJC5S | Chemi-Con | 1 729 | 565-EKY-6R3ELL821MJC5S-ND | € 0,65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12229 | € 244,58 |
| Unit Price without VAT: | € 0,12229 |
|---|---|
| Unit Price with VAT: | € 0,14919 |








