Parametric Equivalent

EEU-FK1V122 | |
|---|---|
DigiKey Part Number | P124311-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1V122 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1V122 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.824 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.28 A @ 100 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FK1V122B | Panasonic Industry | 0 | EEU-FK1V122B-ND | € 0,71510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| 10 | € 1,29100 | € 12,91 |
| 50 | € 1,01300 | € 50,65 |
| 200 | € 0,85245 | € 170,49 |
| 600 | € 0,76122 | € 456,73 |
| 1 000 | € 0,72708 | € 727,08 |
| 2 600 | € 0,67455 | € 1 753,83 |
| 5 000 | € 0,64561 | € 3 228,05 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |


