
EEU-FK1E332 | |
|---|---|
DigiKey Part Number | P124301-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1E332 |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1E332 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.208 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.76 A @ 100 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,75000 | € 2,75 |
| 10 | € 1,84900 | € 18,49 |
| 50 | € 1,47300 | € 73,65 |
| 100 | € 1,35430 | € 135,43 |
| 500 | € 1,15010 | € 575,05 |
| 1 000 | € 1,08587 | € 1 085,87 |
| 2 500 | € 1,01738 | € 2 543,45 |
| 5 000 | € 0,97569 | € 4 878,45 |
| Unit Price without VAT: | € 2,75000 |
|---|---|
| Unit Price with VAT: | € 3,35500 |

